There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Greater reserves of power, thanks to optimised rail profile, for even clamping force build-up, especially under maximum utilisation of the clamping range
Non-slip trigger release
Sintered steel cams – particularly hard-wearing, low friction due to higher
Technical specifications
Length
185 mm
Weight
488 kg
Content
1 pc(s)
Height
32 mm
Width
103 mm
Material
Steel
Product type
Clamp
Variants(All information is without VAT, plus shipping costs)
Product type
Lever clamp GH120/60 Bessey GH12 Product size (length): 185 mm