
LG Electronics 50UR78006LK.AEUD LCD TV 127 cm 50 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV Bla

Highlights & Details
LG Electronics 50UR78006LK UHD TV 7800 127 cm , (50 inch), black
- Screen size diagonal: 127 cm (50 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C2 (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 60 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
Recording mode
CI+
Google Assistant compatibility
HDR
Ultra HD
Smart TV
- Manufacturer
LG Electronics
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-C2 (cable)
DVB-S2
DVB-T2 (aerial)
- Network/internet function
Apps
Amazon Alexa
Apple AirPlay 2
Apple HomeKit
Google Assistant
Hbb TV
LAN
Smart TV
WiFi
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
RJ45
S/PDIF (optical)
CI+ slot
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
- Audio power (max.)
20 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Factory colour
Black
- Width
1121 mm
- Height
716 mm
- Depth
230 mm
- Height (without base)
651 mm
- Device depth (without stand)
57.1 mm
- Weight
11.8 kg
- Weight, information
with base
- Power supply (details)
AC 100~240V 50-60Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
127 cm
- Screen size diagonal (cm)
127 cm
- Screen size diagonal (inches)
50 inch
- Standby consumption
0.5 W
- Dim
(W x H x D) 1121 x 716 x 230 mm
- Display size
48 inch - 50 inch
- Screen size diagonal (inches)
50 inch
Alexa
Apple HomeKit
Google Home
- Product type
LCD TV
Documents & Downloads
Datasheet
Datasheet 2827389 LG Electronics 50UR78006LK.AEUD LCD TV 127 cm 50 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV Bla
User & Safety Instructions
User & Safety Instructions 2827389 LG Electronics 50UR78006LK.AEUD LCD TV 127 cm 50 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV Bla
Warranty Terms
Warranty Terms 2827389 LG Electronics 50UR78006LK.AEUD LCD TV 127 cm 50 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV Bla
Description
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.













