
LG Electronics 55QNED83B6A 4K QNED evo Mini QNED-TV 139 cm 55 inch EEC F (A - G) Black
Number
Highlights & Details
LG Electronics 55QNED83B6A 4K QNED Evo mini LED TV 139 cm/55"
- Screen size diagonal: 139 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 144 Hz
- Recording function: via USB
Technical specifications
- Features
AMD FreeSync
Apple AirPlay/AirPlay 2 compatibility
Google Assistant compatibility
HDR
QNED MiniLED
QNED-TV
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Frame rate
144 Hz
- Image enhancement
144 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Network/internet function
AI-Features
Apple AirPlay
Apple Home
Apps
Bluetooth®
Google Assistant
Smart Hub
Smart TV
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB A (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11
- Audio power (max.)
20 W
- Recording function
via USB
- Display technology
QNED MiniLED
- Wall mounting option
Yes
- Factory colour
Black
- Power supply (details)
Switchboard heater 100-240V/50-60Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- Display size
51 inch - 55 inch
- Screen size diagonal (inches)
55 inch
- Product type
QNED-TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742393 LG Electronics 55QNED83B6A 4K QNED evo Mini QNED-TV 139 cm 55 inch EEC F (A - G) Black
Description
Features
- QNED Evo mini LED TV
- 55" (139 cm) with 4K Ultra HD (3,840 x 2,160 pixels), Mini-LED backlight, Dynamic QNED Colour Pro and 144 Hz (VRR)
- α8 Gen3 4K AI processor with AI Picture Pro, α8 4K AI Super Upscaling, Dynamic Tone Mapping Pro, AI Brightness Control and α8 AI Sound Pro (Virtual 11.1.2 Up-Mix)
- Supports auto calibration
- 2.0 sound system with 20W
- Supports HDR10/HLG/Filmmaker Mode
- Supports AMD FreeSync / HGIG / Motion Booster 288
- WebOS 26
- Supports Google Cast/Matter (WLAN)/Copilot
- Works with Hey Google / Apple Home / Apple AirPlay / other IoT
- WLAN (WiFi 6, 802.11ax) and Bluetooth (v5.3)
- TV TUNER
- (DVB-T2/-C/-S2)
- 3x HDMI (4K 120Hz, ear, VRR, ALL, QMS, QFT as specified in HDMI 2.1)
- 1x USB 2.0
- Magic remote MR26GA
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.




















