
LG Electronics 65UA73006LA LCD TV 165 cm 65 inch EEC F (A - G) Black
Number
Highlights & Details
LG Electronics 65UA73006LA 4K UHD AI TV 165 cm / 65"
- Screen size diagonal: 165 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-T (aerial), DVB-S2, DVB-S (sat), DVB-C (cable)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- Features
Apple AirPlay/AirPlay 2 compatibility
CI+
HDR
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T2 (aerial)
DVB-T (aerial)
DVB-S2
DVB-S (sat)
DVB-C (cable)
- Network/internet function
AI-Features
Apple AirPlay 2
Apple Home
Apps
Bluetooth®
Google Cast
Google Home
LAN
Smart Hub
Smart TV
Show more
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
Bluetooth
Gigabit LAN (1 Gbps)
S/PDIF (optical)
CI+ slot
USB A (USB 2.0)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
- Audio power (max.)
20 W
- Image format
16:9
- Display technology
LED
400 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1455 mm
- Height
904 mm
- Depth
162 mm
- Height (without base)
841 mm
- Device depth (without stand)
67.9 mm
- Weight
16.7 kg
- Weight, information
with base
- Power supply (details)
Alternating current, 100-240 volt, 50-60 Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
165 cm
- Screen size diagonal (inches)
65 inch
- Standby consumption
0.5 W
- Dim
(W x H x D) 1455 x 904 x 162 mm
- Display size
61 inch - 75 inch
- Screen size diagonal (inches)
65 inch
- Product type
LCD TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402645 LG Electronics 65UA73006LA LCD TV 165 cm 65 inch EEC F (A - G) Black
Description
Features
- UHD
- 65" (165 cm) with 4K Ultra HD - 3,840 x 2,160 pixels
- α7 Gen8 4K AI Processor with α7 AI Sound Pro (Virtual 9.1.2 Up-mix) and 4K Super Upscaling
- 2.0 sound system with 20W
- HDR10/HLG
- No dimming
- WebOS 25
- Single tuner
- 3x HDMI (supports ear, EVERYTHING)
Scope of delivery
- Remote control (batteries included)
- User manual.










