
LG Electronics 65UT73006LA 4K UHD LCD TV 165 cm 65 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV B
Highlights & Details
LG Electronics 65UT73006LA 4K UHD, 165 cm (65 inch), Black
- Screen size diagonal: 165 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 60 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
Recording mode
CI+
Google Assistant compatibility
Built-in HD+ (free 6-month subscription)
HDR
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Network/internet function
Amazon Alexa
Apple AirPlay 2
Apple HomeKit
Apps
Bluetooth®
Google Assistant
Hbb TV
LAN
Smart TV
Web Browser
Show more
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
RJ45
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
CI+ slot
Digital audio (optical)
- Audio power (max.)
2.0-Soundsystem mit 20W Gesamtleistung
- Recording function
via USB
- Image format
16:9
- Display technology
LCD
400 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1446 mm
- Height
905 mm
- Depth
341 mm
- Height (without base)
834 mm
- Device depth (without stand)
80.8 mm
- Weight
17.3 kg
- Weight, information
with base
- Power supply (details)
AC 110~240V 50-60Hz
- Power supply (LOV)
mains-powered
G (A - G)
- Resolution (max.)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
165 cm
- Screen size diagonal (inches)
65 inch
- Standby consumption
< 0.5 W
- Dim
(W x H x D) 1446 x 905 x 341 mm
- Display size
61 inch - 75 inch
- Screen size diagonal (inches)
65 inch
- Product type
LCD TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124275 LG Electronics 65UT73006LA 4K UHD LCD TV 165 cm 65 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV B
Description
Gaming
· Supports for impressive HDR presentation
· Optimal support of gaming content via HDMI thanks to Game Optimizer
Smart TV
· WebOS with LG ThinQ
· Smart home support: Amazon Alexa ( requires optional Magic Remote control ), Google Assistant, Apple home & airplay 2
· Home Dashboard for comfortable use of all connected devices
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.











