
LG Electronics 86NANO769QA.AEU LED TV 217 cm 86 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Highlights & Details
LG Electronics Nano Cell TV 86NANO769QA (86" / 217 cm)
- Screen size diagonal: 217 cm (86 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): G (A - G)
- Recording function: via USB
Technical specifications
- Features
Recording mode
CI+
Smart TV
Ultra HD
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Network/internet function
Apps
Bluetooth®
Hbb TV
LAN
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
CI+ slot
Digital audio out (optical)
- Audio power (max.)
20 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
600 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1927 mm
- Height
1178 mm
- Depth
425 mm
- Height (without base)
1104 mm
- Device depth (without stand)
59.9 mm
- Weight
48.9 kg
- Weight, information
with base
- Power supply (details)
AC 100-240V 50-60Hz
- Power supply (LOV)
mains-powered
G (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
218.4 cm
- Screen size diagonal (cm)
217 cm
- Screen size diagonal (inches)
86 inch
- Dim
(W x H x D) 1927 x 1178 x 425 mm
- Display size
76 inch - 88 inch
- Screen size diagonal (inches)
86 inch
- Product type
LED TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574035 LG Electronics 86NANO769QA.AEU LED TV 217 cm 86 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Information
Repairability/durability data sheet 2574035 LG Electronics 86NANO769QA.AEU LED TV 217 cm 86 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Warranty Terms
Warranty Terms 2574035 LG Electronics 86NANO769QA.AEU LED TV 217 cm 86 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Description
This text is machine translated.
Features
- UltraHD 4K with 3840 x 2160 pixels
- 100/120 Hz
- α7 Gen5 AI Processor 4K
- Active HDR with HDR10 Pro and HLG
- AI Picture Pro
Scope of delivery
- Remote control (batteries included)
- User manual.













