
LG Electronics OLED77C47LA 4K OLED evo TV OLED TV 195 cm 77 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD
Highlights & Details
LG Electronics OLED77C47LA 4K OLED evo TV, 195 cm (77 inch), Black
- Screen size diagonal: 195 cm (77 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 144 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
AMD FreeSync
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
Recording mode
CI+
Dolby Atmos™ support
Dolby Vision™ support
Google Assistant compatibility
Built-in HD+ (free 6-month subscription)
Show more
- Manufacturer
LG Electronics
- Product type
OLED TV
- Screen size diagonal (inches)
77 inch
- Frame rate
144 Hz
- Image enhancement
144 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
76 inch - 88 inch
- Network/internet function
Amazon Alexa
Apple AirPlay 2
Apple HomeKit
Apps
Bluetooth®
Google Assistant
Hbb TV
LAN
Smart TV
Web Browser
Show more
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
4
- No. of USB ports
3 x
- Interfaces
HDMI™
USB A (USB 2.0)
RJ45
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
CI+ slot
Digital audio out (optical)
- Audio power (max.)
2.2-Soundsystem mit 40W Gesamtleistung
- Recording function
via USB
- Image format
16:9
- Display technology
OLED
300 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1711 mm
- Height
1035 mm
- Depth
267 mm
- Height (without base)
982 mm
- Device depth (without stand)
47.1 mm
- Weight
27.1 kg
- Weight, information
with base
- Power supply (details)
AC 100~240V 50-60Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 1711 x 1035 x 267 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
195.6 cm
- Screen size diagonal (cm)
195 cm
- Screen size diagonal (inches)
77 inch
- Standby consumption
< 0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124252 LG Electronics OLED77C47LA 4K OLED evo TV OLED TV 195 cm 77 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD
Description
Gaming
· Supports HGiG for compelling HDR presentation
· Optimal support for gaming content via HDMI with Game Optimizer
· Supports AMD FreeSync and Nvidia G-Sync for smooth gameplay without tearing
Smart TV
· WebOS with LG ThinQ
· Smart home support: Amazon Alexa, Google Assistant, Apple home & airplay 2
· Home Dashboard for convenient operation of all connected devices
· Comfortable control thanks to hands-free voice control
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.










