
Highlights & Details
Sound system
- 320 Watt 2.1 Soundbar
- Wireless Subwoofer
- High-res audio quality
- Bluetooth
Technical specifications
- Soundbar features
Bluetooth
High-res audio
incl. cordless subwoofer
- Max. audio capacity
320 W
- No. of HDMI ouptuts
1 x
- No. of HDMI inputs
1 x
- No. of optical inputs
1 x
- Interfaces (output)
HDMI™
- Interfaces (input)
HDMI™
Digital audio (optical)
Audio 5.1 (3.5 mm jack)
- Factory colour
Silver
- Width
950 mm
- Height
55 mm
- Depth
85 mm
- Dim
(W x H x D) 950 x 55 x 85 mm
- Weight
2.7 kg
- Content
1 pc(s)
- Product type
Soundbar
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561688 LG Electronics SJ5 Soundbar Silver Bluetooth, High-res audio, incl. cordless subwoofer
User & Safety Instructions 1561688 LG Electronics SJ5 Soundbar Silver Bluetooth, High-res audio, incl. cordless subwoofer
Description
High-resolution and true-to-life audio quality
Play WAV, FLAC and ALAC formats as well as files up to 24-bit and 96 kHz. This file formats offer a higher sound quality and sound true to life than CDs.
Wireless subwoofer with stunning bass
Set up the subwoofer where he best looks and sounds, without thinking about the annoying cable.
Adaptive Sound Control - suitable for all content
ASC (Adaptive Sound Control) analyzes content in real time. If ASC detects that they listen to a dialog, then it provides for a crystal-clear sound. If it is, then it emphasizes the bass content recognizes action, in order to maximize the effect.
Car sound engine for a perfect sound balance
LG car Sound Engine optimizes the sound at any volume and provides for an optimum listening experience. So is the right sound balance, regardless of the volume, guaranteed.
To the TV suitable design for perfect perfection
With its simple elegance fits your Soundbar fits perfectly into any environment. It has been so designed that they fit perfectly to your TV set.
Bluetooth Stand-by-mode for your Soundbar
The Soundbar remains in the sleep mode until your audio data can be transmitted via Bluetooth. Then turns on automatically at the playback.
Automatic Music Play Music that follows you
The music playback starts right when you enter the room with activated automatic music play. The Soundbar takes over the playback of audio files from a connected device automatically, as soon as it finds that this is nearby.
Control with your TV remote control.
The LG Sound Bar contains a remote control, but you can also use your own TV remote control.
Connect the network with all your devices
Set the connection with the device of your choice via HDMI, USB, optical, Portable In and Bluetooth connectivity.
This text is machine translated.
Play WAV, FLAC and ALAC formats as well as files up to 24-bit and 96 kHz. This file formats offer a higher sound quality and sound true to life than CDs.
Wireless subwoofer with stunning bass
Set up the subwoofer where he best looks and sounds, without thinking about the annoying cable.
Adaptive Sound Control - suitable for all content
ASC (Adaptive Sound Control) analyzes content in real time. If ASC detects that they listen to a dialog, then it provides for a crystal-clear sound. If it is, then it emphasizes the bass content recognizes action, in order to maximize the effect.
Car sound engine for a perfect sound balance
LG car Sound Engine optimizes the sound at any volume and provides for an optimum listening experience. So is the right sound balance, regardless of the volume, guaranteed.
To the TV suitable design for perfect perfection
With its simple elegance fits your Soundbar fits perfectly into any environment. It has been so designed that they fit perfectly to your TV set.
Bluetooth Stand-by-mode for your Soundbar
The Soundbar remains in the sleep mode until your audio data can be transmitted via Bluetooth. Then turns on automatically at the playback.
Automatic Music Play Music that follows you
The music playback starts right when you enter the room with activated automatic music play. The Soundbar takes over the playback of audio files from a connected device automatically, as soon as it finds that this is nearby.
Control with your TV remote control.
The LG Sound Bar contains a remote control, but you can also use your own TV remote control.
Connect the network with all your devices
Set the connection with the device of your choice via HDMI, USB, optical, Portable In and Bluetooth connectivity.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)











