
Number
Highlights & Details
LINDY 70m Cat.6 HDMI 4K60, IR & RS-232 HDBaseT EU Wall Plate Extender, Transmitter HDMI™, Infrared Extension 70 m
- Extends HDMI signals up to 70m through a Cat.6 network cable with HDBaseT technology
- Supports HDMI 18G resolutions up to 4K@60Hz 4:4:4 including HDR support
- Supports RS232, bi-directional infrared and PoC (Power over Cable)
- EU standard single-gear wall socket (8x8cm)
Technical specifications
- AV interface HDMI
- Interface standard: HDMI 2.0
- Bandwidth supported: 18Gbps
- Maximum range
- - 40m (131.23ft) - 3840x2160@60Hz 4:4:4 8bit
- - 70m (229.66ft) - 1920x1080@60Hz
- Maximum resolution: 3840 x 2160@60Hz 4:4:4 8Bit
- HDCP support: 2.2
- EDID pass-through
- Audio pass-through
- Supports 20-60kHz
- Serial Interface RS-232 pass through
- Transmission protocol: HDBaseT
- Transmission medium Cat. 6
- VS010 chipset
- Special Features: Bi-directional Infrared. PoC (Power over Cable) with on/off switch
- Transmitter inputs: HDMI type A (socket), 3.5mm IR (socket)
- Transmitter outputs RJ45 (socket), 3.5mm IR (socket)
- Bidirectional ports: RS-232 3-pin terminal Block
- Power supply / power supply: 2-pin terminal Block DC-connection
- Housing dimensions WxTxH: 80x38.5x80mm (3.15x1.5x3.15in)
- Case material: metal
- Net weight of equipment: 0.39kg (0.86lb)
- OPERATING TEMPERATURE 0 °C - 40 °C (32 °F - 104 °F)
- STORAGE TEMPERATURE: -20°C - 60°C (-4°F - 140°F)
- Humidity: 20-90% RH, non-condensing
- Power consumption 24 VDC 1A
- Colour: White
- Product type
Extension
- Interfaces (input)
HDMI™
Infrared
- Interfaces (output)
RJ45
Infrared
- Resolution (max.)
3840 x 2160 p
- Range (max.)
70 m
- Factory colour
White
- Weight
390 g
- Length
80 mm
- Width
80 mm
- Height
38 mm
- Dim
(L x W x H) 80 x 80 x 38 mm
- Type A
HDMI plug
- Type B
HDMI plug
- Depth
80 mm
- Display resolution
3840 x 2160 Pixel
- Frame rate
60 Hz
- Design height
38 mm
- HDCP
Yes
- HDR support
Yes
- Connection type
HDMI
- Video resolution
3840 x 2160 Pixel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013224 LINDY 70m Cat.6 HDMI 4K60, IR & RS-232 HDBaseT EU Wall Plate Extender, Transmitter HDMI™, Infrared Extension 70 m
Warranty Terms
Warranty Terms 3013224 LINDY 70m Cat.6 HDMI 4K60, IR & RS-232 HDBaseT EU Wall Plate Extender, Transmitter HDMI™, Infrared Extension 70 m
Description
The following combinations of distance and resolution are possible with high quality Cat.6 U/UTP or F/UTP cables:
70m: 1920x1080@60Hz 4:4:4 8bit
40m: 3840 x 2160@60Hz 4:4:4 8Bit / 4:2:2 12Bit
With resolutions of up to 4K Ultra HD, videos are presented in amazing clarity, while the additional support for HDR (High Dynamic Range) enables content to be displayed with improved brightness, greater contrast of black and white and a much wider color range. The transmitter offers a reliable solution for creating eye-catching digital signage in retail stores, immersive displays at events or appealing setups in larger conference rooms or lecture halls.
The support of PoC (Power over Cable) with on and off-switch provides additional flexibility, since it allows the power supply via Cat.6 network cable in a point-to-point configuration between the transmitter and receiver. In this way only a single mains supply on one side of the installation is necessary.
The bi-directional IR-connections on both sides of the installation enable the control of the source devices from the display; likewise the display can be controlled from the HDMI-source. This system also offers an RS232 port via a terminal Block on the rear side and enables the user a complete and simple control.
HDBaseT is a world-renowned standard for the high quality distribution of AV content and other technologies, including power supply and control over long distances with an affordable Cat.6 cable (or higher).
HDBaseT™ and the HDBaseT Alliance logo are registered trademarks of the HDBaseT Alliance.
Please note that the mentioned distances and resolutions are possible with a direct connection between the transmitter and receiver and with a Cat.6 cable (or higher) in good quality. Using other types of cables, adding a dual coupler or patch panel can reduce the specified distance.
This text is machine translated.
Features
- Type AV transmitter
- Maximum resolution 3840 x 2160 pixel
- Supported cable types: Cat6. Power source: Direct current
- Operating voltage (transmitter) 24 V
- Output current 1 A. Width 80 mm
- Depth: 80 mm
- Height 38 mm. Package width 152 mm
- Packaging depth 133 mm
- Packaging height 95 mm
Scope of delivery
- HDMI transmitter
- Multi-country power supply (EU, UK, US & AUS)
- IR transmitter cable, 1.5 m
- IR receiver cable, 1.5m
- 3-pin terminal Block
- 2-pin terminal Block
- LINDY manual




