
Highlights & Details
Lindy 20m DVI-D Single Link Cable, Anthra Line
- Professional DVI-D single link cable for high-performance, commercial AV and IT applications
- Supports resolutions up to 1920 x 1200 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with 24K gold-plated contacts and plug-in sleeves
- 3-way shielded cable with corrosion-resistant, 24 AWG tin-plated copper conductor
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 18+1-pin to DVI 18+1-pin
- Connections
DVI-D 18+1-pin plug
DVI-D 18+1-pin plug
- Cable version
DVI-D Single Link
- Cable length
20.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Display resolution
1920 x 1200 Pixel
Documents & Downloads
Datasheet
Datasheet 1847050 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 20.00 m Black 36242 DVI cable
User & Safety Instructions
User & Safety Instructions 1847050 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 20.00 m Black 36242 DVI cable
Warranty Terms
Warranty Terms 1847050 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 20.00 m Black 36242 DVI cable
Description
The Anthra Line DVI-D single link premium cable have a 3-fold shielding and tinned copper conductors with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.
Anthra Line DVI-D single link cable support the maximum DVI-Single-Link-resolution up to 1920 x 1200 @ 60 Hz.
This text is machine translated.
Features
- Connector A: DVI-D connector (Dual Link)
- Connector B: DVI-D connector (single link)
- Housing material: PVC
- Coating of the connector: 24K Gold 1µm
- Pin Design: brass
- Coating of pins: 24K Gold 1µm
- Standard: DVI-D Single Link
- Colour: Black
- Type: round
- Sheath diameter: 9.5 mm (0.37 in)
- Sheath material: PVC
- Conductor material: Copper
- Conductor dimensions: 24AWG
- Shielding: copper braid, 85%
- Supported Tape width: 4.95 Gbit/s
- Maximum resolution: 1920 x 1200 @ 60 Hz
- Nominal Attenuation: 1-825 Mhz< 8 db
- Minimum bend radius: 95 mm (3.74 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

