
Highlights & Details
Active 10m HDMI 18G cable
- Enables an HDMI connection between a 4K source device and a display via Long distances
- Supports 4K@60Hz resolutions over long distances
- Active HDMI technology in the plug for flexible installation
- Supports HEC, ARC, and CEC compliant devices
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI Standard
- Video resolution
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
10.00 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Weight
0.807
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361116 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 41071 4K UHD, gold plated connectors HDMI cable
Warranty Terms
Warranty Terms 2361116 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 41071 4K UHD, gold plated connectors HDMI cable
Description
The cables with HDMI 2.0 specification are suitable for use with many source devices such as set-top boxes, HDMI media players or PCs, which are connected with modern displays or projectors. They are ideal for retail displays, informative digital signage systems, or immersive video playback in sports bars, music events, or demanding home theater.
By supporting many multi-channel audio formats including Dolby® True HD and DTS-HD master audio, the cables guarantee an impressive 3D surround sound when connected to a loudspeaker system with amplifier. The CEC functionality allows many settings of the source device to be controlled via the display or projector, so there is no need to use multiple remote controls.
Make sure that the cable is connected correctly: The connector labeled "Display" must be connected to the monitor or monitor. Incorrect connection leads to signal loss. Some projectors have recessed HDMI sockets, please make sure that the connection of the cable is possible.
Active HDMI cables cannot be connected or cascaded.
This text is machine translated.
Features
- Connector A: Type A HDMI plug
- Connector B: Type A HDMI plug
- ABS casing material
- Connector coating: 24K Gold coated metal
- Pin construction: Phosphor bronze
- Coating of the pin: 24K Gold 3µm
- Dimensions (approx.) WxDxH 21.68x43x13.22mm (0.85x1.69x0.52in)
- Length: 10m (32.81 ft)
- HDMI 2.0 standard
- Colour, black
- Type: Round
- Sheath diameter 8.6mm (0.34in)
- Sheath material: PVC
- Conductor material: Copper
- Conductor dimensions: 28AWG
- Shielding: Aluminum foil (Mylar), 100% / aluminum braid, 70%
- Supported bandwidth 18 Gbps
- Maximum resolution: 4096x2160@60Hz 4:4:4 8Bit
- Nominal attenuation:
- - 300kHz - 825MHz <5dB
- - 2.475 GHz - 4.125 GHz 12dB-20dB
- Minimum bend radius: 100mm (3.94in)
- OPERATING TEMPERATURE -20°C - 80°C (-4°F - 176°F)
- STORAGE TEMPERATURE -10°C - 60°C (14°F - 140°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable







