
Highlights & Details
LogiLink mobile cable drum CAT.7 S/FTP, PUR, 60 m
- Network cable drum with premium PUR cable
- For mobile use in industrial and outdoor areas
- With CAT.7 600 MHz laying cable S/FTP 26/1 AWG PUR
- Low smoke, halogen-free and flame resistant
- Resistant to UV, oil, acid, cold and hydrolysis
- Connection 1: CAT.6A Keystone socket
- Connection 2: Built-in CAT.6A connection box
- Temperature range: -10 to +60°C (cable: -20 to +75°C)
- Drum color: Yellow, cable: Green
Technical specifications
- Product type
Network cable, patch cable
CAT 7
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
60 m
- Factory colour
Green-yellow
- Connector version
straight
- Cable features
Halogen-free
low flue gas emission
PUR coating
26/1
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 3523813 LogiLink CQ5060S RJ45 Network cable, patch cable CAT 7 S/FTP 60 m Green-yellow Halogen-free, low flue gas emission, PUR
User & Safety Instructions
User & Safety Instructions 3523813 LogiLink CQ5060S RJ45 Network cable, patch cable CAT 7 S/FTP 60 m Green-yellow Halogen-free, low flue gas emission, PUR
Description
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)



























