
Show alternatives
Sales and shipping:
Total (€ 113.44 / piece)
€
Logitech Gaming G935 Over-ear headset
Highlights & Details
- 2.4 GHz wireless technology
- 50 mm Pro-G audio driver
- The entire color spectrum covering LIGHTSYNC RGB lighting
- Intensive DTS headphone:X 2.0 Surround Sound
- Loud and clear 6 mm microphone
- Battery life with illumination approx. 8 hours
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
Microphone mute
Vibration
- Audio channels
7.1 Surround
- Transfer type
Corded (1075100)
3.5 mm jack
- functions
Microphone noise cancelling
- Frequency range
20 Hz – 20 kHz
- Impedance
39 Ω
20 m
- Factory colour
Black
RGB
- Weight
379 g
- Technology
LiPo
- Frequency range (microphone)
100 Hz – 10 kHz
- Cable length
2.00 m
- Suitable for
PC
- Width
195 mm
- Height
188 mm
- Depth
87 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1932060 Logitech Gaming G935 Over-ear headset Corded (1075100) 7.1 Surround Black, RGB Microphone noise cancelling Volume contro
Description
The G935 is the ultimate wireless gaming headset with the most advanced audio technology from Logitech. Detailed sound with Pro-G 50mm audio driver made from hybrid woven mesh, specially designed to reduce distortion. The LIGHTSYNC RGB lighting is fully customizable and responds directly to the game's action in all supported games. The DTS Headphone:X 2.0 Surround Sound enables complete immersion in the game world thanks to exact position-dependant sound fidelity. Hear enemies sneaking toward you and feel the vibrations of air strikes and signals for special abilities for a cinematic gaming experience. Other gaming features include the 6 mm microphone with flip-mute switch and programmable G-buttons on the headset.
2.4 GHZ WIRELESS
With the G935 you have the best of two worlds – either with or without cable. Play games with only one charge via a 2.4 GHz connection for up to 12 hours without lighting or up to 8 hours with standard lighting.3Ist depends on usage and ambient conditions. 12-hour battery life is based on non-LED operation and 50% headset volume. Alternatively, you can connect the device via the 3.5 mm analogueue input to a console, a mobile device or a PC and play without battery power supply.
EXPERIENCE GAMING SOUND AS DETAILED AS NEVER BEFORE
The improved Pro-G 50mm proprietary hybrid mesh speakers deliver more detailed sound with greater depth and clarity at any volume. The larger diameter makes Pro-G better than ever. Low-frequency sounds like booming explosions and epic soundtracks sound even richer and more varied. High-frequency sounds like voices, steps and fired shots are absolutely clear and clearly audible. Hear more about your game than ever before. Experience gaming sound as detailed as never before with Pro-G 50.
EVEN BETTER THAN 7.1 SURROUND SOUND
Experience the incredible DTS® Headphone:X 2.O technology, which is even more precise than sound channels with 7.1 surround sound. Clear and precise spatial sound reproduction in the game allows you to clearly perceive positions and distances in the seamless 3D sound landscape. Clear sound perception can make the difference between victory and defeat.
FULLY CUSTOMIZABLE
With the Logitech G HUB gaming software you can customize the LIGHTSYNC RGB lighting, program the G-keys with macros and game commands and configure audio presets with unique profiles for each game and app.
ONE HEADSET, ALL PLATFORMS
One headset for all devices. The G935 can mix audio signals from up to two devices simultaneously. Choose between PC, mobile devices and game consoles such as Nintendo® Switch™, PlayStation® 4 and Xbox® One.
BE HEARD LOUD AND CLEAR
The Mic+ 6-mm microphone is a boom microphone for incredibly clear and clear chat communication. The microphone boom has an LED indicator that indicates when the microphone is muted. When not in use, the microphone boom can be folded into the headphones and is almost invisible.
DESIGNED FOR COMFORT AND DURABILITY
Comfort is guaranteed even during the longest gaming sessions thanks to the luxurious artificial leather in the ear cushions and the headband. The G935 has large diameter ear cushions that fit around the ears without direct pressure on sensitive areas and provide passive noise shielding. The ear cushions can be removed for cleaning.
This text is machine translated.
2.4 GHZ WIRELESS
With the G935 you have the best of two worlds – either with or without cable. Play games with only one charge via a 2.4 GHz connection for up to 12 hours without lighting or up to 8 hours with standard lighting.3Ist depends on usage and ambient conditions. 12-hour battery life is based on non-LED operation and 50% headset volume. Alternatively, you can connect the device via the 3.5 mm analogueue input to a console, a mobile device or a PC and play without battery power supply.
EXPERIENCE GAMING SOUND AS DETAILED AS NEVER BEFORE
The improved Pro-G 50mm proprietary hybrid mesh speakers deliver more detailed sound with greater depth and clarity at any volume. The larger diameter makes Pro-G better than ever. Low-frequency sounds like booming explosions and epic soundtracks sound even richer and more varied. High-frequency sounds like voices, steps and fired shots are absolutely clear and clearly audible. Hear more about your game than ever before. Experience gaming sound as detailed as never before with Pro-G 50.
EVEN BETTER THAN 7.1 SURROUND SOUND
Experience the incredible DTS® Headphone:X 2.O technology, which is even more precise than sound channels with 7.1 surround sound. Clear and precise spatial sound reproduction in the game allows you to clearly perceive positions and distances in the seamless 3D sound landscape. Clear sound perception can make the difference between victory and defeat.
FULLY CUSTOMIZABLE
With the Logitech G HUB gaming software you can customize the LIGHTSYNC RGB lighting, program the G-keys with macros and game commands and configure audio presets with unique profiles for each game and app.
ONE HEADSET, ALL PLATFORMS
One headset for all devices. The G935 can mix audio signals from up to two devices simultaneously. Choose between PC, mobile devices and game consoles such as Nintendo® Switch™, PlayStation® 4 and Xbox® One.
BE HEARD LOUD AND CLEAR
The Mic+ 6-mm microphone is a boom microphone for incredibly clear and clear chat communication. The microphone boom has an LED indicator that indicates when the microphone is muted. When not in use, the microphone boom can be folded into the headphones and is almost invisible.
DESIGNED FOR COMFORT AND DURABILITY
Comfort is guaranteed even during the longest gaming sessions thanks to the luxurious artificial leather in the ear cushions and the headband. The G935 has large diameter ear cushions that fit around the ears without direct pressure on sensitive areas and provide passive noise shielding. The ear cushions can be removed for cleaning.
This text is machine translated.
Features
- Wireless range: 15 m indoors, 20 m outdoors
- Battery life: No illumination: 12 hours, with illumination: 8 hours
- Ultimate SOUND LEADS - the combination of the most advanced sound technologies and materials provides for the ultimate wireless sound experience. Pro-G 50 mm speakers and DTS Headphone:X 2.0 create an extended, detailed and intensive sound background.
Scope of delivery
- Wireless USB receiver
- Micro USB charging cable
- 3.5 mm audio cable.
System requirements
- Wireless: PC with Windows® 7 or higher, Mac OS X 10.10 or higher and USB 2.0 connection
- Any PC, console, or mobile device with 3.5 mmaudio connector
- (Optional) Internet connection for the Logitech G HUB software
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones













