Grind surfaces efficiently and flexibly
Quality-tested: High safety through regular testing
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
No dangerous shank breakage thanks to high-quality steel shaft
The flexible bearing surface allows it to work in saving time
Perfect dimensional stability: Fits optimally into the drive machine
Perfect result even on uneven surfaces
Stainless steel, zinc-nickel coating
Soft material: Hardly any force required when using
No chrome coating
This sanding compartment consists of individual non-woven slats which are attached to the axle of the tool in a fan-shaped way and is so well suited in manual use for matting, glazing, polishing, smoothing or the final grinding of tool surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The normal corundum used in this sanding compartment stands out with good durability on construction steel, while roughing and coarse grinding. It allows you to work cost-effectively. The high-quality steel shaft of the sanding fan fits perfectly into the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.