LUKAS patented lamellar shape for high cutting requirements in universal application
Ideal can also be used for welding seam working on
Also efficiently splints even harder materials
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Light carrier material for low tool weight
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
Can be used universally on standard angle grinders thanks to 22.23 mm bore
This efficient grinding disc with sickle-plates and zirconium corundum is the perfect alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc plate is also always as sharp as it was in the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.