Fasten the self-tightening sanding discs securely
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
The LUKA GTG sanding disc holder is ideal for securely mounting LUKAS' self-exciting PSG sanding discs. The rear side of the PSG sanding discs is provided with a "snap closure" made of metal or plastic, with which the abrasive sheet is attached with a short turn to the associated sanding disc carrier. The supports are supplied in a universal medium hardness which can be used for almost all applications. For extreme loads, supports are hard to handle. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.