
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€
Only 8 Piece(s) available
Technical specifications
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
2.00 m
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Thread type connection side
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Features
Halogen-free
Shake-proof
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Content
1 pc(s)
- Cable Ø range
- Manufacturer part #
RST 5-RKT 5-228/2M-1
- Type
RST 5-RKT 5-228/2M-1
- Temperature range
-25 - +85 °C
- RoHS-compliant
- Product type
Sensor/actuator connector (pre-fab)
Documents & Downloads
Datasheet
Datasheet 746967 Lumberg Automation RST 5-RKT 5-228/2M-1 Sensor Cable
User & Safety Instructions
User & Safety Instructions 746967 Lumberg Automation RST 5-RKT 5-228/2M-1 Sensor Cable





