
Show alternatives
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€
Technical specifications
- Type
2450 04 T09CB T
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
80 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Seal
Quick Lock
- Nominal voltage
400 V
- Contact material
Brass gold plated
- Cable Ø (max.)
8.5 mm
- Cable Ø up to
3 mm
- Case material
PBT
- Manufacturer part #
2450 04 T09CB T
- Cable Ø range
3 - 8.5 mm
- Number of pins
4
IP67 (when connected)
Documents & Downloads
Datasheet
Datasheet 1784495 Lutronic 2450 04 T09CB T DIN connector Plug, straight Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1784495 Lutronic 2450 04 T09CB T DIN connector Plug, straight Total number of pins: 4 1 pc(s)











