
Highlights & Details
MAG-LITE Solitaire
- 3.75 h light duration
- Beam range 20m
- Tested according to ANSI FL1 standard
Technical specifications
- Factory colour
Black
- Weight
24 g
- Dim
(Ø x L) 13 mm x 80 mm
- (Ø)
13 mm
- Length
80 mm
- Luminous flux (range)
0.1 lm - 49.9 lm
- No. of bulbs
1
- Bulb type
Krypton
- Material
Aluminium
- Features
Key ring
- Power supply (LOV)
battery-powered
- Material (details)
Aluminium
- Illumination range (high)
20 m
- Light duration (max.)
3.75 h
- Luminous flux (high)
2 lm
- Operating voltage
1.5 V
- Batteries
1 x Micro/inkl.
- Light-on time
3.5 h
- Battery type
AAA
- Waterproof
No
- Operating voltage
1.5 V
- Weight, information
incl. batteries
- Product type
Mini torch
Documents & Downloads
Datasheet
Datasheet 853200 Mag-Lite Solitaire® Krypton Mini torch Key ring battery-powered 2 lm 3.75 h 24 g
User & Safety Instructions
User & Safety Instructions 853200 Mag-Lite Solitaire® Krypton Mini torch Key ring battery-powered 2 lm 3.75 h 24 g
Warranty Terms
Warranty Terms 853200 Mag-Lite Solitaire® Krypton Mini torch Key ring battery-powered 2 lm 3.75 h 24 g
Description
The precision body machined from high-strength aircraft aluminium, switch with self-cleaning contacts, O-rings for splash protection and spare bulb in the cap are clear indicators of the original Mag-Lite® quality. The computer-designed reflectors provide a high and even output and are continuously adjustable between flood and spot. And these are the features which make Mag-Lite® the choice of professionals. In the USA it is widely used by the fire brigade and police. Mag-Lite® - you recognise the original by the inscription on the front.
Scope of delivery
- Incl. micro batteries
- Replacement bulb in the cap
- Keychain hanger





