
Highlights & Details
Raspberry Pi ® 3 B+ 3.2" (8.13 cm) Tablet PC Set
- ARM Cortex A53 64-bit processor (4x 1.4 GHz)
- WiFi (ac) and Bluetooth 4.2 Low Energy onBoard
- Complete set for the construction of a Touch Tablet PC
- Incl. prefabricated 16GB memory card
- Dual Monitor Mode: the output image is output at the same time on HDMI™ and TFT
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Touchscreen
PSU
Noobs OS
Heatsink
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674923 MAKERFACTORY Touch PC Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Touchscreen, PSU, Noobs OS, Heatsink, Storage case
Description
The Display Starter Kit is the perfect basis for your Raspberry. Thus, in addition to the accessories needed to your PC in the size of a credit card, direct meaningful extensions. You can convert your Raspberry with this starter kit in a mini all-in-One PC. The 8.13 cm (3.2") touch-screen display module is simply attached to the Raspberry Pi ® 3. The resistive touchscreen, 320 x 240 pixels and a LED-background lighting. With the preinstalled Raspbian Jessie Linux distribution, you can immediately get started. The acrylic casing offers both the raspberry as well as the customary in the 8.13 cm (3.2") touch-screen display module, the necessary protection and allows access to the interfaces. Power is supplied via the micro USB adaptor with 2.5 A output current and a removable clip function for the international use.
Instead of a hard drive. Raspberry Pi ® 3 boots and stores data via the MicroSD card slot on the back side of the PCB.
The display has two new features:
1. Dual Monitor Mode: the output image is at the same time output to HDMI and TFT
2. Resolution Modifier: via the settings in the /boot/config.txt", it can be used to set different resolutions for HDMI monitor and TFT-observe the registered
Raspberry Pi ® 3 B+ vs. Raspberry Pi ® 3 Model B
- ARM Cortex-A53 4 x 1.4 GHz quad core processor (Raspberry Pi ® 3B to 4x 1.2 GHz)
WLAN sub-rsat funding now also 5 GHZ
LAN interface on GB-LAN improves
Bluetooth On Version 4.2 improves
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- Hard case
- 8.13 cm (3.2") Touch TFT
- Power supply unit
- Housing
- 16 GB memory card with operating system
- Heat sink.
















