
Highlights & Details
Battery-operated buckle DF001 DW incl. accessories set 81-piece
- 3.6 V/1.5 Ah Li-ion battery
- Torque (max.) 6 Nm
- Screw Ø (max.) 5 mm
- includes an 81-piece. Accessories set
Technical specifications
- Product type
Cordless screwdriver
- Type
DF001 DW
- Voltage
3.6 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
3 - 5 h
- Idle speed (details)
0 - 200 U/min
- Max. torque
6 Nm
- Max. screw Ø
5 mm
- Tool holder
1/4" (6.3 mm)
- Features
incl. rechargeables
incl. charger
incl. accessories
incl. case
- Transmission type
1-speed
- Weight
360 g
- Weight, information
incl. rechargeable battery
- Width
47 mm
- Height
51 mm
- Length
287 mm
- Dim
(L x W x H) 287 x 47 x 51 mm
Documents & Downloads
Datasheet
Datasheet 1560291 Makita DF001DW DF001DW Cordless screwdriver, Cordless bendable screwdriver 3.6 V 1.5 Ah Li-ion incl. rechargeables, incl
User & Safety Instructions
User & Safety Instructions 1560291 Makita DF001DW DF001DW Cordless screwdriver, Cordless bendable screwdriver 3.6 V 1.5 Ah Li-ion incl. rechargeables, incl
Description
Features
- Built-in lithium-ion battery
- Right/left-handed rotation
- Gearbox housing made of die-cast aluminum
- Integrated LED work light
- Micro-USB port for charging the integrated rechargeable batteries
- Hand-grip with inserted rubber cushion.
Scope of delivery
- Li-ion rechargeable battery 3.6 V/1.5 Ah
- ADP07charger
- USB cable
- 81-piece accessory set
- Carrying case.
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench


