
Manhattan Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 24+1-pin plug 1.80 m Black 152150 Metal foil
Highlights & Details
Manhattan Mini Displayport 1.2a on DVI cable Mini Displayport 1.2a plug to DVI-D 24+1 plug 1.8 m black
- Mini Displayport 1.2a plug to DVI-D 24+1 plug with gold-plated contacts
- Connects mini display port output devices (DP, DP ++) with DVI-D monitors, projectors and other display
- Supports HD (720p, 1080i and 1080p @ 60Hz), Enhanced (480p) and standard video formats (NTSC or PAL)
- For connection to a monitor, a projector or other display using the Display Modes expands or mirrored
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DVI
- Version
Adapter cable
- Connection type
Mini DisplayPort to DVI 24+1-pin
- Connections
Mini DisplayPort plug
DVI-D 24+1-pin plug
- Connector version
straight
- Video resolution
1920 x 1080 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
Metal foil shield
Round
UL-approved
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Shielding film
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592184 Manhattan Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 24+1-pin plug 1.80 m Black 152150 Metal foil
Description
This Manhattan DisplayPort 1.2a on DVI cable enables the quick, simple and convenient connection of playback devices with displayport output to displays with a DVI input. Full HD/1080p resolutions are with 60 Hz is transmitted and the completely without a driver installation, power supply, or configuration.
This text is machine translated.
Features
- UL 20276
- DisplayPort 1.2a
- Input Speed: 1,62/2.7 Gbit/s
- Resolution: 1080 @ 60 Hz
- HDCP/EDID support
- Passive Cable
- Gold-plated contacts
- Molded PVC sleeve
- Integrated strain relief
- Nominal voltage: 0.5 A
- Voltage strength: 300 VDC
- Insulation resistance: 10MΩ
- Line resistance: 5 Ω
- Plastic sheath
- Operating temperature: 0 – 50°C
- Storage temperature: -10 °C - 80 °C
- Air humidity (non-condensing) 0 - 96%
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






