
Number
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Toggle switch
- Casing/button colour
Black
- Front panel cut-out
30 x 11 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
None
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
20 A
- Recess depth
27 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Dim
- RoHS-compliant
- Switching current (inductive)
4 A
- Type
1831.8112
- Switching current
10.8 A
Documents & Downloads
Datasheet
Datasheet 704196 Marquardt 1831.8112 Toggle switch 1831.8112 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704196 Marquardt 1831.8112 Toggle switch 1831.8112 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)
Certificate
Certificate 704196 Marquardt 1831.8112 Toggle switch 1831.8112 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)








