
120 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.92
5
6% = € 0.36
€ 5.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.92 / piece)
€
Technical specifications
- Product type
Toggle switch
- Casing/button colour
Orange
Black
- Functions
latch
- Lighting type
Area illumination
- Colour
Orange
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
4 A
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- CS
3 mm
IP40
- Content
1 pc(s)
- Type
01855.1104-00
Documents & Downloads
Datasheet
Datasheet 1296861 Marquardt 1855.1104 Toggle switch 01855.1104-00 250 V AC 4 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1296861 Marquardt 1855.1104 Toggle switch 01855.1104-00 250 V AC 4 A 2 x Off/On IP40 latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation









