
612 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.36
10
8% = € 0.18
€ 2.18
25
11% = € 0.25
€ 2.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.36 / piece)
€
Highlights & Details
Marquardt 1881.1105 Flip switch 1881.1105 250 V AC 12 A 1 x Off/On IP40 latch 1 pc(s)
Technical specifications
- Approvals: ENEC, UL
- Product type
Flip switch
- Casing/button colour
White
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
0/I
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
12 A
- Recess diameter
20.3 mm
- Recess depth
18.7 mm
- Front panel thickness
1.25 mm
IP40
- Actuating force
3 N
- Content
1 pc(s)
- Dim
(Ø) 18.6 mm
- (Ø)
18.6 mm
- Switching current (inductive)
4 A
- Type
1881.1105
- Type
1 x Off/On
- Switching current
12 (4) A
- Type
1881.1105
- Actuating force
consumption 3 N
- Connection
Spade plug 4.8 mm
Documents & Downloads
Datasheet
Datasheet 703042 Marquardt 1881.1105 Flip switch 1881.1105 250 V AC 12 A 1 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703042 Marquardt 1881.1105 Flip switch 1881.1105 250 V AC 12 A 1 x Off/On IP40 latch 1 pc(s)
Description
Shapely round rocker switch with high mechanical switching capacity and low installation depth.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




