
Number
Technical specifications
- 9 mm cutting depth
- No. of blades
1
- Length
154 mm
- Content
1 pc(s)
- Dim
(L x W x H) 154 x 38 x 22 mm
- Factory colour
Black
Blue
- Height
22 mm
- Width
38 mm
- Features
Auto-retractable blade
- Material
Plastic
- Weight
52 g
- Product type
Cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342076 MARTOR 30000210.02 Secunorm 300 safety knife 1 pc(s)
Information
Information 3342076 MARTOR 30000210.02 Secunorm 300 safety knife 1 pc(s)
Information 3342076 MARTOR 30000210.02 Secunorm 300 safety knife 1 pc(s)
Information 3342076 MARTOR 30000210.02 Secunorm 300 safety knife 1 pc(s)
Information 3342076 MARTOR 30000210.02 Secunorm 300 safety knife 1 pc(s)
Description
The SECUNNORM 300 is the "little brother" of the SECUNNORM 500. The only difference is that the SECUNNORM 300 handle is made of glass-fiber reinforced plastic and not aluminum. This makes it easier. The ergonomic shape and soft-grip on the two-sided slider also contribute to a comfortable cutting experience. With 9 mm depth of cut, the SECUNNORM 300 has versatile uses – rounded off by an increased user and protection of goods.
Ergonomic grip
Ergonomics is felt everywhere with SECUNNORM 300. For instance, via the grip shape, which fits optimally in your hand. Or details, such as the pleasantly rounded knife end or the non-slip soft grip on the slider.
Pleasantly light
Like its predecessor, the SECUNNORM 300 impresses with its ease. More than 52 grams need not to give you a comfortable and versatile professional cutting tool.
Very resistant to abrasion:
The SECUNNORM 300 consists of a fiber glass reinforced plastic which makes it especially resistant to abrasion. The result: Your safety knife will always remain in its best shape even when you have more contact with the cutting material.
Dosed cutting depth:
With the SECUNNORM 300 you master the daily cutting tasks in logistics and manufacturing etc. High cut frequencies are not difficult for you. The reduced cutting depth benefits your packed goods in particular.
Optimal blade change:
Press the blade change button – and you can pull out the plastic insert along with the blade. The lockable blade cover and the integrated magnet make it even easier and safer to change blades.
This text is machine translated.
Features
- Glass fibre reinforced plastic
- Ergonomic grip
- You can feel "ergonomics" with the SECUNNORM 300 everywhere. For instance, via the grip shape, which fits optimally in your hand. Or details, such as the pleasantly rounded knife end or the non-slip soft grip on the slider.
- Pleasantly light
- Like its predecessor, the SECUNNORM 300 impresses with its ease. More than 52 grams need not to give you a comfortable and versatile professional cutting tool.
- Very resistant to abrasion
- The SECUNNORM 300 consists of a fiber glass reinforced plastic which makes it especially resistant to abrasion. The result: Your safety knife will always remain in its best shape even when you have more contact with the cutting material.
- Dosed cutting depth
- With the SECUNNORM 300 you master the daily cutting tasks in logistics and manufacturing etc. High cut frequencies are not difficult for you. The reduced cutting depth benefits your packed goods in particular.
- Optimal blade change
- Press the blade change button – and you can pull out the plastic insert along with the blade. The lockable blade cover and the integrated magnet make it even easier and safer to change blades.































































