
Maul MAULjoy, touch of rose 8200623 LED table lamp 7 W EEC: D (A - G) Touch of Rose

Number
Highlights & Details
LED table lamp MAULjoy
- Power= 7 W Total luminous flux= 480 lm Colour temperature= 3000 K Warm white
Technical specifications
- Lifetime LED 20000 h
- 1880 lux illuminance at 33 cm distance, luminous flux 480 lumen
- Arm length: 35.8 cm
- Height 34 cm in the normal operating position
- Lamp head: Ø approx. 11.8 cm, can be rotated and tilted
- Stable base: Ø 13.7 cm
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
16
7 W
3000 K
- Colour
Warm white
- Total luminous flux
480 lm
- Factory colour
Touch of Rose
- Weight
810 g
- Dim
(L x W x H) 26 x 13.7 x 33.5 cm
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
- Width
13.7 cm
- Height
33.5 cm
- Length
26 cm
Documents & Downloads
Datasheet
Datasheet 2270765 Maul MAULjoy, touch of rose 8200623 LED table lamp 7 W EEC: D (A - G) Touch of Rose
User & Safety Instructions
User & Safety Instructions 2270765 Maul MAULjoy, touch of rose 8200623 LED table lamp 7 W EEC: D (A - G) Touch of Rose
Warranty Terms
Warranty Terms 2270765 Maul MAULjoy, touch of rose 8200623 LED table lamp 7 W EEC: D (A - G) Touch of Rose
Description
This text is machine translated.
Features
- Matt surface
- Extremely economical: Modern LED technology
- Well suited for small work surfaces, thereby high light output
- Technical safety concept Made by MAUL
- Compact shape: Space-saving and handy
- Stable arm with flexible area for adjusting the light angle
- Base and head made of sturdy plastic, arm made of metal with rubberized surface
- Switch on the lamp head for convenient switching on and off






