
Number
Highlights & Details
MEANWELL DC/DC converter module series DKA15 DIP/DIL5 Case Dual Output input voltage ratio: 2:1 Power: 15W regulated
- 2"x1" casing
- For direct PCB mounting
- Cooling by free air convection
- Overload protection by switching off (Hiccup), auto-recovery
- Protected against short-circuit, overload
- EMC standards: EN55032 class A.
- This text is machine translated.
Technical specifications
- Product type
DC/DC converter
- Type
DKA15C-05
- Min. input voltage
36 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
2 x
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Efficiency (max.)
82 %
15 W
- Insulation voltage
1000 V DC
- Connection
Pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+71 °C
- Dim
(L x W x H) 50.8 x 25.4 x 11.27 mm
- Height
11.27 mm
- Length
50.8 mm
- Width
25.4 mm
- Output voltage (max.)
5 V DC
-5 V DC
- Output current (min.)
150 mA
- Weight
32 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2246136 MEAN WELL DKA15C-05 DC/DC converter 1.5 A 15 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2246136 MEAN WELL DKA15C-05 DC/DC converter 1.5 A 15 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2246136 MEAN WELL DKA15C-05 DC/DC converter 1.5 A 15 W No. of outputs: 2 x Content 1 pc(s)
Description
Features
- 2"x1" casing
- for direct PCB mounting
- Cooling by free air convection
- Overload protection by switching off (Hiccup), auto-recovery
- protected against short-circuit, overload

