There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
MDD02L-05
4.5 V DC
5.5 V DC
2 x
200 mA
200 mA
78 %
2 W
6000 V DC
4200 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 19.5 x 9.8 x 12.5 mm
12.5 mm
19.5 mm
9.8 mm
5 V DC
-5 V DC
20 mA
4.2 g
1 pc(s)
Datasheet 2143526 MEAN WELL MDD02L-05 DC/DC converter (module) 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143526 MEAN WELL MDD02L-05 DC/DC converter (module) 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143526 MEAN WELL MDD02L-05 DC/DC converter (module) 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)