Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATMEGA168A-MU
Microchip Technology
MCP
VQFN 32 (5x5)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
23
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
512 x 8
I²C
SPI
UART/USART
16 KB (8 K x 16)
1 K x 8
Embedded microcontroller
Datasheet 1266964 Microchip Technology ATMEGA168A-MU Embedded microcontroller VQFN 32 (5x5) 8-Bit 20 MHz I/O number 23