
Highlights & Details
Minix 1286036 Mini PC
- Intel® Core™ i5 12600H 12 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 512 GB SSD
- Intel Intel Iris 512GB
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
NGC N512
- Display (cm)
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5 12600H Gen 12 CPU
- Processor/type
12600H
- Processor cores (No.)
12 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU efficiency core base clock speed
3.3 GHz
- CPU efficiency core boost clock
4.5 GHz
- CPU cache
18 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Iris
- Dedicated graphics card
No
- Onboard graphics card (version)
512GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
Audio stereo (3.5 mm jack)
HDMI™
Gigabit LAN (1 Gbps)
USB type A
USB C®
- Factory colour
Black
- Width
119.9 mm
- Height
37.9 mm
- Depth
119.9 mm
- Weight
460 g
- PSU power
100 W
- Software included
Win 11 Pro
- Features
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- Display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386653 Minix Mini PC 1286036 Intel® Core™ i5 12600H 4.5 GHz 16 GB RAM 512 GB SSD Intel Intel Iris 512GB Win 11 Pro NGC N512
Description
Ideal for multi-tasking in home office, in education and for commercial applications. Equipped with 16GB DDR5-5600MHz RAM and a 512GB M.2 PCIe 4.0 x 4 SSD. The two DDR5 SODIMM slots each support up to 32 GB DDR5 memory [total 64 GB DDR5 memory], memory slot: 4×M.2 2280 PCIe 2280×1 SSD slot, 1×M.2 4.0 PCIe 3.0×4 SSD slot (supports SATA 3.0 SSD), this mini-computer offers the flexibility to scale your memory according to your needs.
Enjoy a more efficient workspace with a triple display or four screens running in 4K resolution. Outputs include HDMI, Thunderbolt 4 (8K@60Hz) and USB-C®, which provide maximum screen variety for multitasking, designers and remote workers. With Dual-Ethernet (2.5 Gbit/s and 1 Gbit/s), Wi-Fi 6 and Bluetooth 5.2, you experience the ultra-fast Internet speeds for seamless video conferences, remote working, streaming and file transfers and at the same time ensure a reliable and stable connection.
The advanced cooling system with large copper heatsinks sees to it that the mini-computers remain cool and work quietly even in difficult tasks, so that they offer optimum performance over many hours without overheating or noise development. 24/7 Reliable performance for your business
Designed for non-stop operation, this mini-PC delivers 24/7 reliable performance, making it the ideal solution for businesses, digital signage and other demanding environments that require uninterrupted uptime.
Adapter Information:
Model No.: PST-100C-LB-CAB
Input 100-240V~50/60Hz 1.8A
OUTPUT: 5/9/12/15V==3.0A, 20V==5.0A, 5~11V= 4.05A MAX (PPS)
Total power 100W max.
This text is machine translated.
Scope of delivery
- Minix NGC N512 mini PC
- 2 x dual band antenna
- HDMI Cables
- VESA-bracket with screw
- POWER ADAPTER (PST-100C-LB-CAB)
- User manual
Hints
System requirements
- Windows 11 Pro (64-bit)












