
Highlights & Details
Minix NGC NR660 Mini PC
- AMD Ryzen 5 6600H 6 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 512 GB SSD
- AMD AMD Radeon 660 512GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
NR660
- Display (cm)
- CPU series
AMD Ryzen 5
- CPU
AMD 6600H
- Processor/type
6600H
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 660
- Dedicated graphics card
No
- Onboard graphics card (version)
512GB SSD
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
Wi-Fi 6E (IEEE 802.11 ax/ac/n/g/b/a)
Bluetooth
Gigabit LAN (1/2.5 Gbps)
HDMI™
DisplayPort
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
- Factory colour
Black (metallic)
- Width
130 mm
- Height
50 mm
- Depth
127 mm
- Weight
460 g
- PSU power
95 W
- Software included
Win 11 Pro
- Operating system (Version)
Windows® 11 Pro
- Display size
- Display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393418 Minix Mini PC NGC NR660 AMD Ryzen 5 6600H 4.5 GHz 16 GB RAM 512 GB SSD AMD AMD Radeon 660 512GB SSD Win 11 Pro NGC NR660
Description
Versatile connectivity and efficient cooling: Features USB-C® 4.0 (40Gbps, 100W input/15W output), 3 USB-A 3.2 Gen2, 1 USB-A 2.0 and 3.5mm audio jack. With copper-pipe fan cooling and high-quality heat conductive paste, it provides efficient heat transfer and quiet operation in demanding tasks.
Adapter Information:
Model No.: GM95-190473-F
Input 100-240V~50/60Hz 2.5A
OUTPUT: 19.0V===4.73A, 89.87W
This text is machine translated.
Features
- AMD Ryzen 5 6600H mini PC with Windows 11 Pro (64-bit)
- Powerful processor: AMD Ryzen 5 6600H
- Windows 11 Pro (64-bit) operating system
- Versatile connection options: 1USB4, 2USB3.2 Gen2 (front), 1USB3.2 Gen2 + 1USB2.0 (rear panel)
- Support for high-resolution displays: HDMI 2.0 & DP (4K@60Hz)
- Fast networking: Supports Wi-Fi 6E & Bluetooth 5.2
Scope of delivery
- Minix NGC NR660 mini PC
- 19V 5A ADAPTER (M/N: GM95-190473-F)
- HDMI Cables
- VESA-bracket
- Manual
















