
Highlights & Details
Minix Z150-Aero Mini PC
- Intel® N N150 4 core(s) / max. 3.6 GHz
- RAM: 16 GB DDR4 RAM 4800 MHz
- 512 GB SSD
- Intel Intel UHD Graphics Intel UHD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Z150-Aero
- Display (cm)
- CPU series
Intel® N
- CPU
Intel Twin Lake quad Core N150
- Processor/type
N150
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.6 GHz
- CPU cache
6 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD Graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Intel UHD
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
USB C®
HDMI™
USB A (USB 3.2 1st gen)
DisplayPort
Audio stereo (3.5 mm jack)
Wi-Fi 6 (IEEE 802.11
- Factory colour
Black
- Width
127 mm
- Height
43 mm
- Depth
127 mm
- Weight
0.89 kg
- PSU power
36 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- Display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438803 Minix Mini PC Z150-Aero Intel® N N150 3.6 GHz 16 GB RAM 512 GB SSD Intel Intel UHD Graphics Intel UHD Win 11 Pro Z150-Ae
Description
Active cooling system
The active cooling system of the Z150-AERO significantly increases the performance through an internal fan for efficient air flow management. This advanced cooling solution precisely regulates temperatures and ensures that the device works with maximum efficiency even in demanding environments with high loads.
Premium processor
The Minix Z150-Aero mini-PC is driven by the latest Intel twin Lake processor N150 and offers speeds of up to 3.6 GHz. This 4-Kern, 4-thread processor has a 6 MB cache and provides 6% to 10% performance boost over the Alder Lake N100 and 15% increase over the N95. It is perfect for routine tasks, office work and home entertainment and is more comfortable than a conventional desktop PC.
Plenty of storage space
With 16 GB DDR4 3200 MHz RAM and 512 GB with its .2 PCIe SSD, the Z150-Aero mini PC offers lightning-fast speed and ample storage space for all your files and applications. Whether it's a reliable workstation or versatile entertainment system, this mini PC is ideal for word processing, spreadsheets, web surfing, easy photo editing, streaming 4K video, and creating video content.
Stable and fast connectivity
The Minix Z150-Aero is equipped with Intel® dual band WLAN (2.4 GHz/5 GHz), Bluetooth 5.2, and two 1G+2.5G Ethernet ports, providing high-speed connectivity for smooth surfing and streaming. Bluetooth 5.2 is 50% faster and has a 75% greater range than Bluetooth 4. This enables seamless coupling with compatible devices and supports high-quality audio streaming.
4K@60Hz triple screens
The Z150-Aero with Intel UHD graphics and a variety of connection options such as HDMI, DisplayPort (DP) and USB-C® supports 4K resolution at 60 Hz. This provides an extraordinary experience while working, watching TV and playing. Whether films or video games, the images are remarkably clear and sharp. By connecting three monitors simultaneously, this setup significantly increases productivity in work, training and everyday life.
Pre-installed Windows 11 Pro
Pre-installed with the powerful Windows 11 Pro (64-bit), the Minix mini-PC offers seamless compatibility with a wide range of productivity tools, advanced enterprise security features and full integration with the Microsoft ecosystem, improving your entire computing experience.
This text is machine translated.
Features
- BIOS: AMI EFI X64
- CPU: Intel® twin lake processor N150, up to 3.6 GHz
- GPU: Intel® UHD graphics
- 16 GB DDR4-3200 MHz (SO-DIMM) (up to 32 GB max.)
- Memory 512 GB M.2 PCIe 3.0 x 1 NVMe SSD (up to 4 TB max.)
- Ethernet 2 x RJ-45 Ethernet (1G + 2.5G)
- LED-displays: LEDs for power, LAN (active, status)
- WLAN/BT: WiFi 6 (802.11ax), BT 5.2
- Audio: SN6140 (compatible with CX11880)
- Windows 11 Pro
Scope of delivery
- 12 V / 3 A power supply
- HDMI Cables
- VESA-bracket.








