
Highlights & Details
MPE Garry 088-2-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 2 x 2 Nominal current (details): 3 A
- Content 1 pc(s)
- No. of rows 2
- Pins per row 2
Technical specifications
- Connector type
Pin strip, right angle
- No. of rows
2
- Pins per row
2
- Total number of pins
4
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Partially gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
6.90 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 13.34 x 8.30 x 5.08 mm
- Manufacturer part #
088-2-004-0-S-XS0-1080-1
- Content
1 pc(s)
- Height
5.08 mm
- Length
13.34 mm
- Width
8.30 mm
- Industrial packaging
No
- Type
088-2-004-0-S-XS0-1080-1
- Type
Angled
- Nominal voltage (details)
150 V
- Nominal current (details)
3 A
- Pins
2 x 2
- Connection
-
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 734049 MPE Garry 088-2-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 2 x 2 Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 734049 MPE Garry 088-2-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 2 x 2 Nominal current (details): 3 A
