
Müller-Licht LED tube EEC: C (A - G) G13 Tube shape 15.6 W Neutral white (Ø x L) 28 mm x 1200 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 15.6 W Neutral white EEC: C (A - G)
- Power= 15.6 W
- Total luminous flux= 2500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
15.6 W
- Power range
10 W - 19.9 W
- Colour
Neutral white
- Total luminous flux
2500 lm
4000 K
- Colour temperature range
4000 K
- Radiation angle
150°
No
15000 h
- Operating voltage
230 V
- Length
1200 mm
- (Ø)
28 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
16 kWh/1000h
- Dim
(Ø x L) 28 mm x 1200 mm
- No. of bulbs
1
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
200 g
- Bulb shape
T8
- Max. temperature
40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3218948 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape 15.6 W Neutral white (Ø x L) 28 mm x 1200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218948 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape 15.6 W Neutral white (Ø x L) 28 mm x 1200 mm 1 pc(s)
Description
High performance professional LED tubes at the best price/performance ratio.
Particularly high luminosity - more light through more lumen.
Cold-white light
Very low power consumption.
Long life.
This text is machine translated.








