
2 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.89
€ 21.79
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€
Only 2 Piece(s) available
Highlights & Details
LED spotlight Miami sensor 20 W
- Power= 20 W
- Total luminous flux= 3200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
20 W
4000 K
- Colour
Neutral white
- Total luminous flux
3200 lm
- Coverage max. (width)
10 m
- Light features
Incl. motion detector
Incl. dimmer
- Radiation angle
120°
- Protection class
I
IP44
- Weight
611 g
- Dim
(W x H x D) 88.3 x 152.5 x 170.4 mm
n.rel.
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Width
88.3 mm
- Height
152.5 mm
- Depth
170.4 mm
Documents & Downloads
Datasheet
Datasheet 3395090 Müller-Licht Miami 21600063 LED outdoor floodlight 20 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 3395090 Müller-Licht Miami 21600063 LED outdoor floodlight 20 W Colours (LEDs): Neutral white
Description
The MÜLLER LED emitter Miami Sensor 20 W is the ultra-efficient solution for powerful and energy-saving lighting! With a power of 20 watts and impressive light output, the spotlight provides bright and uniform illumination that brings your environment into the best light. The neutral white color temperature of 4000 K creates a pleasant and natural atmosphere - perfect for various applications in the interior and exterior. The adjustable motion and twilight sensor covers a range from 3 to 10 meters. The sensor sensitivity can be adjusted in the range from 5 to 2000 lux, so that the beamer reacts optimally to different lighting conditions. The light duration can be set flexibly between 7 seconds and 7 minutes, so that you can adjust the lighting as per your requirements. Installation is very easy and can be done in just a few minutes thanks to Quick Connectors with a 30 cm long connecting cable. The robust aluminum housing not only offers a high-quality look, but also first-class protection against weather influences. With the protection class IP44, the LED spotlight Miami sensor 20 W is protected against dust as well as splash water - Ideal for outdoor use. These spotlights provide you long-lasting and reliable lighting at the highest level. The LED Miami Sensor 20 W fits in almost any environment and ensures optimum light distribution.
This text is machine translated.
This text is machine translated.













