
Number
Technical specifications
- Mounting type: Snaps onto mounting rail (EN 60715)
- LED display: LED (green)
- Minimum load current 100 mA (12 V/DC)
- Test isolation voltage 4 kV
- Switching frequency: Max. 10 Hz
- Type
6652002
- Connection
Spring-loaded terminal
- Response time
10 ms
- Fall time
15 ms
- Contact type
1 maker
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Length
70 mm
- Width
6.2 mm
- Height
78 mm
- Dim
(L x W x H) 70 x 6.2 x 78 mm
- Content
1 pc(s)
6.2
78 mm
70 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
19.2-30 V
Gold
IP20
TRUE
Copper
DC
1
Thermoplastic
- Product type
Industrial relay
Documents & Downloads
Datasheet
Datasheet 2310193 Murrelektronik 6652002 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker 1 pc(s)
