Discover the myFirst Fone R2, a revolutionary smartwatch for children aged 5–12.
This all-in-one wearable combines telephone, GPS, music player, 5MP camera, clock and fitness tracker. Features include an impressive 1.3-inch AMOLED display, an adjustable Magic Button, a sleek design and the myFirst Circle ecosystem for family connectivity. It is waterproof, has eSIM technology for global connectivity and provides comprehensive health monitoring.
With the funny Momoji and GIFs it is the perfect technical companion for young explorers.
MyFirst Fone R2 - the ultimate all-in-one smart watch, developed especially for children.
This innovative device combines seamlessly the functions of a phone, GPS tracker, music player, cameras, and fitness trackers and is therefore an ideal choice for children aged 5 to 12 years. It is fully compatible with the latest FoneOS and the mobile application myFirst Circle to ensure that children are kept
Can remain safely connected with their friends and families.
Excellent AMOLED display
This smartwatch has a brilliant 1.3" AMOLED screen with an improved pixel density of 360×360, WAS for sharper texts and vibrant visuals. Whether indoors or outdoors, the screen remains clear and lively.
Thanks to the automatic ambient light sensor, the AMOLED screen adjusts its brightness to suit the ambient lighting conditions and uses less energy than conventional LCD screens.
Adaptation of the new Magic Button
The Magic Button on top of the clock enables the access to user-defined functions by single, double or long-term pressing. It is designed for left as well as right handed people and can be easily operated with index finger. For example, a long press can send a voice message to your mother
Double click can open the camera and a triple click can play music.
Lighter and more elegant design
Our design team has successfully reduced the thickness from 16.5 mm to an impressive 13.6 mm, giving the R2 a sleek, traditional clock profile. In addition, the R2 is now 7 grams lighter than the previous R1s and weighs only 48 grams. The brand new elastic bands have been adjusted to ensure a safe and comfortable fit on the wrist.
MyFirst Circle - A networked ecosystem for families
MyFirst Circle is a system that lets your myFirst Fone R2 work with your smartphone and other myFirst Circle devices
Connects so that you can easily share photos and videos with your family, no matter where you are. It also provides features to keep families connected, such as location tracking, secure zones, and notifications.
Get to know Momoji
Kids love the extra giphy stickers in our APP. Today we bring joy even further by introducing an exciting new way to express ourselves – Momoji. With Momoji, children can recharge it and send it to their friends. It is context sensitive and provides haptic feedback for an immersive experience. Sending a Ducky MOMOMOMOJI will even flood the screen! Also enjoy a brand new color scheme.
Get to know Knock-Knock
A curious way to find out, WAS just do others. Just send a "knock-knock" and when they receive it, they respond with a snapshot camera from their watch or phone and share it
Current moment.
Intelligent site classification
In the past, manual GPS tracking intervals have been cumbersome, either by draining the battery too quickly or by providing insufficient data. Now, with Smart location tracking, advanced sensors and WLAN signals improve tracking precision. In combination with smart site classification, our APP provides insightful context for a child's daily movements. For example, parents can easily follow their child's journey, from playing on the seventh floor to visiting a friend on the fifteenth floor to be reassured.
More colors to choose from
In addition to our signature Cotton Candy Mix, we introduce four more vibrant colors to offer a variety of personalities and styles. With these exciting additions, our myFirst Fone is now more versatile and stylish than ever before and the perfect accessory for your child's daily adventures.
World-wide connectivity made easy
Equipped with eSIM technology, the myFirst Fone R2 offers seamless worldwide connectivity without the hassle of physical SIM cards. Enjoy unlimited call, video call and APP messaging and switch easily between providers and tariffs whether you are traveling abroad or looking for a more flexible mobile connection. Our current eSIM service covers 85 countries worldwide, with ongoing expansion plans. Plus, our base rates start at only $5 per month, and your first monthly subscription is free!
Improved water resistance and Water Lock mode
The myFirst Fone R2 is designed to withstand splashes and spills of active children and provides water resistance of up to 3 meters for 5 minutes. For additional peace of mind, the Water Lock mode prevents accidental contact with the screen and port any captured water
Loudspeaker port on, in order to ensure a seamless operation even in the most water-rich environments.
So let your children immerse themselves in their water adventures with complete care.
New camera functions
This year we've upgraded the camera sensor from 2 to 5 MP, with a 84 degree wide angle lens, perfect for better selfies. To simplify the selfie experience, we have introduced a new automatic photo capture gesture. Once you have taken a photo, you can select by stroking from a variety of filters to improve your pictures.
Comprehensive heart rate monitoring and fitness tracking Monitor your child's heart rate and fitness statistics, including steps, calories burned and distance covered. The myFirst Circle APP allows parents to set high heart rate alerts. If a child's heart rate exceeds the set threshold, the watch notifies
it's prompt to let it go.
Change your mood with innovative dial
When it comes to style, this year we have expanded our range of dials to offer both analog and digital designs. We have also introduced new sports features to improve your overall experience.
Real-time communication
Using mobile networks, the R2 phone and the smartphone can communicate in real time through voice or video telephony. This means that you can see and hear the people that are most important to you anytime, anywhere in the world.
Longer battery life
The Auto Ambient Light Sensor and the energy-efficient AMOLED monitor work together to reduce power consumption by 20% by automatically adjusting the screen brightness to the ambient light conditions and consuming power only when pixels are illuminated.
Intelligent temperature regulation
For optimum performance and safety, the Fone R2 is equipped with negative temperature coefficients (NTC) thermistors that enable intelligent temperature control. At extreme temperatures
The R2 uniquely initiates a system shutdown to prevent possible damage.
Fun stickers & GIFs for news
Add a pinch of fun and personality to your personal and group messages with the Fone R2's many stickers and GIFs. Whether you say hello quickly or share a funny moment, stickers and GIFs are
A great way to add a touch to your communication.
MP3 Player
With an MP3 player and a built-in speaker that provides up to 10 hours of playback, the Fone R2 is ideal for listening to music or audio books. Enjoy the pleasure of having 1500 songs on your wrist!
Double function button
The large button on the side of the watch serves a dual function; it enables both a seamless photo recording for immediate release of estimated moments as well as the release of an SOS call when pressed for a longer period of time, which immediately alerts the guard.
This text is machine translated.