
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Sealing
- Factory colour
Signal red
- Length
70.6 mm
- Width
42.6 mm
- Height
4.6 mm
- Dim
(L x W x H) 70.6 x 42.6 x 4.6 mm
- Material
TPE
- Content
1 pc(s)
- Type
BL 7040 DI-3001 BOLINK DICHTUNGSSET IP65
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2384298 N/A TPE Signal red (L x W x H) 70.6 x 42.6 x 4.6 mm Bopla BL 7040 DI-3001 BOLINK DICHTUNGSSET IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384298 N/A TPE Signal red (L x W x H) 70.6 x 42.6 x 4.6 mm Bopla BL 7040 DI-3001 BOLINK DICHTUNGSSET IP65 1 pc(s)
Download
Download 2384298 N/A TPE Signal red (L x W x H) 70.6 x 42.6 x 4.6 mm Bopla BL 7040 DI-3001 BOLINK DICHTUNGSSET IP65 1 pc(s)
Download 2384298 N/A TPE Signal red (L x W x H) 70.6 x 42.6 x 4.6 mm Bopla BL 7040 DI-3001 BOLINK DICHTUNGSSET IP65 1 pc(s)
Description
Scope of delivery
- 5 Seals
- This text is machine translated.






