
Number
Highlights & Details
Neomounts WL35S-910BL16 TV pole mount holder
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 190,5 cm (75")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV pole mount holder
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 190,5 cm (75")
- Holder type
Tiltable
Swivelling
- Max. load capacity
50 kg
No
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
400 x 800 mm
Show more
- Rotation
3°
- Tilt range (bottom)
12°
- Tilt range (top)
12°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6.9 cm
- Distance to wall (max.)
6.9 cm
- Width
23.7 cm
- Height
90 cm
- Depth
7.4 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
5.9 kg
- Dim
(W x H x D) 23.7 x 90 x 7.4 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2814004 Neomounts WL35S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2814004 Neomounts WL35S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2814004 Neomounts WL35S-910BL16 TV pole mount holder 101,6 cm (40") - 190,5 cm (75") Tiltable, Swivelling
Description
This text is machine translated.















