
Number
Highlights & Details
Netatmo NWS01 Weather Station for Apple iPhone/iPad/iPod and Android
- Access to sensors from anywhere, at any time
- Humidity, Temperature, Barometric Pressure and CO2 Concentration
- Real time Notifications and Graphs for data history
- Compatible with Conrad Connect
Technical specifications
- Sound meter ranges from 35 DB to 120 dB
- CO²-Meter ranges from 0 to 5000 ppm
- Product type
Wireless digital weather station
- Hub dimensions
45 x 45 x 155 mm
- Thermo/hygro sensor dimensions
45 x 45 x 105 mm
- Display
Digital
- Case colour
Silver
- Max. number of sensors
3
Alexa
IFTTT
- Functions
Outside temperature
Inside temperature
Inside RH
Date
Colour display
Outside RH
Air pressure
Inside noise level
Inside CO2
Outside air pollution
Show more
- Reading range - outdoor temperature
-40°C to +65 °C
- Indoor humidity
0 to 100 %
- Reading range - indoor temperature
0 °C to +50 °C
- Reading range - air pressure
260 to 1260 mbar
100 m
- Sensor power supply
AAA battery (2x), included
- Station power supply
PSU, included
- Signal type
Wi-Fi
868 MHz wireless
- Forecasts for
12 to 24 hours
- Hub
Required, included
- Clock face colour
Green-grey
- Factory colour
Multicolour
- Weight
500 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 615765 Netatmo Urban Wireless Weather Station
Conformity certificate
Conformity certificate 615765 Netatmo Urban Wireless Weather Station
Description
The Weather Station's Indoor Module measures your indoor comfort by providing vital information, alerting you when you need to air out your home to bring down its pollution levels.
A HEALTHIER HOME
We spend 80% of our time indoors, and yet indoor air is often more polluted than outdoor air. The Netatmo Weather Station measures indoor polution levels through a CO2 sensor, sending you alerts so you can air out your home when necessary and live in a healthier environment.
ANALYZE PAST READINGS, OBSERVE THE PRESENT AND FORECAST THE FUTURE
The App allows you to view your data in graph form for real-time tracking of your environment. Observe the cycles and forecast variations around you.
DISCOVER YOUR EXTERNAL ENVIRONMENT
The Weather Station's Outdoor Module gives you real-time weather information that matters: gathered right at your doorstep.
Noise pollution: How much are you affected?
Noise pollution can affect your well-being negatively. Wether at home or at work: monitoring your sound environment can help you to detect noise sources and to improve your quality of live.
The station measures:
Temperature (indoor and outdoor)
Humidity (indoor and outdoor)
CO2-Concentration
Barometric pressure
Noise level (indoor)
The station also displays the air pollution level in the outdoor area.
Features
- The station measures:
- Temperature (indoor and outdoor)
- Humidity (indoor and outdoor)
- CO2 concentration (inside)
- Baro Matri Cher air pressure
- Noise level (indoor)
- The Station displays as well as the level of air pollution in the outdoor area.
Scope of delivery
- Weather station NWS01
- USB mains adapter
- USB cable
- Outdoor sensor (incl. batteries)
- User manual.
Hints
System requirements
- iPhone 6 Plus, 6, 5s, 5c, 5, 4s, 4; iPad mini, iPad (2nd, 3rd, 4th generation); iPod touch (5th generation) · At least Android 4.0 required · Windows Phone 8.0 minimum requirement.















