
Number
Highlights & Details
Neomounts NM-HUB2LIFTSILVER TV trolley
- Holder type: Motorised, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 127,0 cm (50") - 129,5 cm (51")
- Load capacity (max.) 150 kg
Technical specifications
- Product type
TV trolley
- Suitable for
127,0 cm (50") - 129,5 cm (51")
- Holder type
Motorised
Tiltable
Height-adjustable
- Max. load capacity
150 kg
No
- Tilt range (bottom)
7.5°
- Tilt range (top)
7.5°
- Depth
74 cm
- Factory colour
Grey
- Weight
48.800
- Suitable for
127,0 cm (50")
129,5 cm (51")
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 2309621 Neomounts NM-HUB2LIFTSILVER TV trolley 127,0 cm (50") - 129,5 cm (51") Motorised, Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2309621 Neomounts NM-HUB2LIFTSILVER TV trolley 127,0 cm (50") - 129,5 cm (51") Motorised, Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 2309621 Neomounts NM-HUB2LIFTSILVER TV trolley 127,0 cm (50") - 129,5 cm (51") Motorised, Tiltable, Height-adjustable
Description
This text is machine translated.







