Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
74HC132D.653
SO 14
Nexperia
NEX
74HC
NAND gate
0.3 V
1.2 V
1.5 V
4.2 V
21 ns
6 V
50 pF
Schmitt trigger
4
5.2 mA
5.2 mA
2 x
2 µA
2 V
6 V
-40 °C
+125 °C
Surface-mount
2 Schmitt-NAND gate 2 inputs
SO14
Logic IC - Gate and inverter
Datasheet 143090 Nexperia 74HC132D.653 Logic IC - Gate and inverter NAND gate 74HC SO 14