Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BZX84-C16,215
Nexperia
NEX
16 V
+5 %
-5 %
250 mW
40 Ω
5 mA
900 mV
10 mA
-65 °C
+150 °C
1 diode
50 nA
11.2 V
16.8 V
15.2 V
SOT 23
Surface-mount
Zener diode
Datasheet 1110823 Nexperia Zener diode BZX84-C16,215 Enclosure type (semiconductors) SOT 23 Zener voltage 16 V Power (max) P(TOT) 250 mW