
Sales and shipping:
Number (Package size 1000 pc(s))
Total (€ 105.03 / piece)
€
Highlights & Details
SMD ferrite core
- High-current
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Features
High current
- Type
SMD
- Type
1812
- Impedance at 100 MHz
180 Ω
- Tolerance ±
25 %
- Nominal current
3000 mA
- Length
4.5 mm
- Width
3.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W) 4.5 mm x 3.2 mm
- RoHS-compliant
Yes
- Type
NCB-H1812PU181TR300QYF
Documents & Downloads
Datasheet
Datasheet 1502219 NIC Components NCB-H1812PU181TR300QYF NCB-H1812PU181TR300QYF Ferrite rod core High current SMD 1812 180 Ω 3000 mA 1000 p
User & Safety Instructions
User & Safety Instructions 1502219 NIC Components NCB-H1812PU181TR300QYF NCB-H1812PU181TR300QYF Ferrite rod core High current SMD 1812 180 Ω 3000 mA 1000 p
Description
Hints
Special order, no right of withdrawal.

