
Sales and shipping:
Number (Package size 500 pc(s))
Total (€ 0.24 / piece)
€
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI104C
- Inductance (L)
560 µH
- Tolerance ±
10 %
- Nominal current
0.32 A
- Length
10 mm
- Width
9 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10 x 9 x 4 mm
- RoHS-compliant
Yes
- Type
NPI104C561KTRF
Documents & Downloads
Datasheet
Datasheet 1505996 NIC Components NPI104C561KTRF NPI104C561KTRF Inductor unshielded SMD NPI104C 560 µH 0.32 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1505996 NIC Components NPI104C561KTRF NPI104C561KTRF Inductor unshielded SMD NPI104C 560 µH 0.32 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

