
Sales and shipping:
Number (Package size 1000 pc(s))
Total (€ 0.16 / piece)
€
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI73C
- Inductance (L)
12 µH
- Tolerance ±
20 %
- Nominal current
1.39 A
- Length
7.8 mm
- Width
7 mm
- Height
3.5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.8 x 7 x 3.5 mm
- RoHS-compliant
Yes
- Type
NPI73C120MTRF
Documents & Downloads
Datasheet
Datasheet 1506365 NIC Components NPI73C120MTRF NPI73C120MTRF Inductor unshielded SMD NPI73C 12 µH 1.39 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506365 NIC Components NPI73C120MTRF NPI73C120MTRF Inductor unshielded SMD NPI73C 12 µH 1.39 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

