
Sales and shipping:
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
33 µH
- Tolerance ±
20 %
- Resistance
7.5 mΩ
- Nominal current
9 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIF105C1R3MLTRF
Documents & Downloads
Datasheet
Datasheet 1507766 NIC Components NPIF105C1R3MLTRF NPIF105C1R3MLTRF Inductor Flat-wire SMD NPIF105C 33 µH 7.5 mΩ 9 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507766 NIC Components NPIF105C1R3MLTRF NPIF105C1R3MLTRF Inductor Flat-wire SMD NPIF105C 33 µH 7.5 mΩ 9 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

