
Sales and shipping:
Number (Package size 3000 pc(s))
Total (€ 2,923.53 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM41B
- Inductance (L)
0.60 µH
- Tolerance ±
20 %
- Resistance
195 mΩ
- Nominal current
1.8 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIM41B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507658 NIC Components NPIM41B4R7MTRF NPIM41B4R7MTRF Inductor shielded SMD NPIM41B 0.60 µH 195 mΩ 1.8 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507658 NIC Components NPIM41B4R7MTRF NPIM41B4R7MTRF Inductor shielded SMD NPIM41B 0.60 µH 195 mΩ 1.8 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

