
Sales and shipping:
Number (Package size 4000 pc(s))
Total (€ 2,802.52 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM50P
- Inductance (L)
0.22 µH
- Tolerance ±
30 %
- Resistance
335 mΩ
- Nominal current
1.5 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM50P100MTRF
Documents & Downloads
Datasheet
Datasheet 1507670 NIC Components NPIM50P100MTRF NPIM50P100MTRF Inductor shielded SMD NPIM50P 0.22 µH 335 mΩ 1.5 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507670 NIC Components NPIM50P100MTRF NPIM50P100MTRF Inductor shielded SMD NPIM50P 0.22 µH 335 mΩ 1.5 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

